
The HW-30-15-F-D-390-SM from Samtec is a 60-contact HDR board stacker with a terminal pitch of 2.54mm. It features a surface mount package and can operate between -55°C and 125°C. The board stacker has a straight body orientation and can handle a maximum current rating of 3A per contact. It is designed for surface mount applications and can be soldered in place.
Samtec HW-30-15-F-D-390-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 14.35mm |
| Mating Length | 4.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-30-15-F-D-390-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.