
This 30-position surface mount connector features gold contact plating and is designed for surface mount applications. It has 30 contacts and is part of the Flex Stack HW series. The connector is RoHS compliant and suitable for solder termination.
Samtec HW-30-16-H-S-290-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-30-16-H-S-290-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.