
This 60-position, 2-row through-hole header features a black color and tin plating. It has a 2.54mm pitch and is RoHS compliant. The header is designed for use in board-to-board and mezzanine applications, and is available in a shrouded or unshrouded configuration.
Sign in to ask questions about the Samtec HW-30-19-T-D-500-090-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-30-19-T-D-500-090-LL technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-30-19-T-D-500-090-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.