The HW-31-10-F-S-605-SM is a 31-contact HDR board stacker from Samtec, designed for surface mount applications. It features a straight body orientation and a termination method of solder. The board stacker has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3 amps per contact. It measures 19.43mm in height and has a mating length of 4.06mm.
Samtec HW-31-10-F-S-605-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 31 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 19.43mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-31-10-F-S-605-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.