
This 31-position surface mount connector features 31 gold-plated contacts and is compliant with RoHS regulations. It is designed for surface mount applications and has a termination of solder. The connector's color is black and it is plated with gold for corrosion resistance.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |