This 31-position surface mount header features gold-plated contacts and a black color. It is RoHS compliant and has a solder termination. The header is designed for surface mount applications and has a single row configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-31-16-H-S-290-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-31-16-H-S-290-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.