This 32-position surface mount header features 32 gold-plated contacts and is compliant with RoHS regulations. It is designed for surface mount applications and has a shrouded design. The header is available from Samtec, a reputable manufacturer in the industry. The header is suitable for use in a variety of electronic assemblies and is a reliable choice for connecting multiple wires or cables.
Samtec HW-32-17-G-S-325-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-32-17-G-S-325-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.