
This 32-position flex stack connector features a black housing with gold-plated contacts. It is designed for surface mount applications and is compliant with RoHS regulations. The connector has a single row of 32 contacts and is part of the Samtec Flex Stack HW series.
Samtec HW-32-17-H-S-290-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-32-17-H-S-290-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.