
This 66-position, 2-row through-hole shrouded header features a 2.54mm pitch and gold contact plating. It is designed for board-to-board and mezzanine connections. The header is RoHS compliant and suitable for use in a variety of applications. It is available from Samtec, manufacturer part number HW-33-10-G-Q-200-230.
Sign in to ask questions about the Samtec HW-33-10-G-Q-200-230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-33-10-G-Q-200-230 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-33-10-G-Q-200-230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.