This Samtec connector features 33 male contacts with a black color and gold plating, suitable for surface mount applications. It is RoHS compliant and part of the Flex Stack HW series. The connector is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-33-10-H-S-290-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-33-10-H-S-290-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.