
This 33-position surface mount header features a black color and gold contact plating. It is designed for surface mount applications and has a solder termination. The connector is RoHS compliant and is part of the Flex Stack, HW series. It has one row with 33 positions and is a male connector.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |