
This 72-position, 2-row surface mount connector features a 2.54mm pitch and gold contact plating. It is manufactured by Samtec and is RoHS compliant. The connector is designed for surface mount applications and has a termination of solder.
Sign in to ask questions about the Samtec HW-36-10-L-D-450-SM-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-36-10-L-D-450-SM-A technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-36-10-L-D-450-SM-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.