
The Samtec HW-36-12-F-D-755-SM is a 72-contact HDR board stacker with a terminal pitch of 2.54mm. It features a straight body orientation and is designed for surface mount applications. The component has a maximum current rating of 3A per contact and operates within a temperature range of -55 to 125°C. The board stacker is terminated using solder and has a height of 24.51mm.
Samtec HW-36-12-F-D-755-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 72 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 24.51mm |
| Mating Length | 5.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-36-12-F-D-755-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.