
This 72-position, 2-row shrouded through-hole header features gold contact plating and a 2.54mm pitch. It is RoHS compliant and suitable for use in a variety of applications. The header is designed for board-to-board and mezzanine connections, with a shrouded design providing additional protection. Operating temperature range is not specified, but it is likely suitable for use in a wide range of environments. The header is available from Samtec, a reputable manufacturer of connectors and interconnects.
Samtec HW-36-19-L-D-912-233 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-36-19-L-D-912-233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.