
The Samtec HW-40-11-F-D-480-105 is a board stacker with 80 HDR contacts, a terminal pitch of 2.54mm, and a mounting style of through hole. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The board stacker is designed for use in applications where high-density connections are required, and it is suitable for use in a variety of industries. The Samtec HW-40-11-F-D-480-105 is a shrouded header with a straight body orientation and a mating length of 8.77mm. It has a maximum current rating of 3A per contact and a height of 20.95mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-40-11-F-D-480-105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-40-11-F-D-480-105 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 80 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.95mm |
| Mating Length | 8.77mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-40-11-F-D-480-105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.