
This 50-position shrouded header features 50 gold-plated contacts and is designed for through-hole mounting. The header is RoHS compliant and suitable for use in a variety of applications. The Samtec HW-50-10-G-S-430-100 is part of the Flex Stack series and is available in a range of configurations.
Samtec HW-50-10-G-S-430-100 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-50-10-G-S-430-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.