
This 6-contact female SCSI connector features a copper contact material with gold plating, a current rating of 1A, and a maximum operating temperature of 125°C. The connector has a depth of 10.16mm, a length of 8.89mm, and a pitch of 2.54mm. It is designed for through-hole mounting and is available in rail/tube packaging. The connector is compliant with RoHS regulations and has a minimum operating temperature of -55°C.
Sign in to ask questions about the Samtec IC-306-WGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IC-306-WGT technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 10.16mm |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Termination | Wire Wrap |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IC-306-WGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
