The IC-308-S-GG is an 8-contact DIP socket from Samtec, designed for through-hole mounting. It features a SKT gender and a terminal pitch of 2.54mm. The socket is rated for operation between -55°C and 125°C, with a maximum voltage rating of 100VDC and a maximum current rating of 1A per contact. The IC-308-S-GG is suitable for use in a variety of applications, including those requiring high-reliability connections.
Checking distributor stock and pricing after the page loads.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |