This 18-contact, 2-row connector features a straight orientation and is designed for through-hole mounting. It is available in bulk packaging with a 2.54mm pitch and is compliant with RoHS regulations. The connector is not radiation hardened and is suitable for solder termination.
Samtec IC-618-AGG technical specifications.
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IC-618-AGG to view detailed technical specifications.
No datasheet is available for this part.