The IC-640-EGG is a 40-contact, 2.54mm pitch, female through-hole connector from Samtec. It features a straight orientation and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations.
Samtec IC-640-EGG technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.