This 40-contact connector features a 2.54mm pitch and is designed for through-hole mounting. It is available in bulk packaging and is not radiation hardened. The connector is compliant with RoHS regulations and is terminated with solder. It has a straight orientation and two rows of contacts.
Samtec IC-940-EGG technical specifications.
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.