Conn DIP Socket SKT 64 POS 2.54mm ST Thru-Hole Tube
Samtec IC-964-EGG technical specifications.
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.