Conn DIP Socket SKT 14 POS 2.54mm Wire Wrap ST Thru-Hole Tube
Samtec IC314WTT3 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Wire Wrap |
| RoHS | Compliant |
No datasheet is available for this part.