
This 8-position, 2-row straight-through female SCSI I/O connector is designed for through-hole mounting and features a wire wrap termination. It is packaged in bulk and meets RoHS compliance standards. The connector has a 2.54mm pitch and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ICA-308-ZWGG-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICA-308-ZWGG-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.