
This 14-contact female through-hole socket features a straight orientation and 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The socket is designed for solder termination and is suitable for general use.
Samtec ICA-314-JGG technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.