The ICA-314-SGT-L is a 14-contact female through-hole socket from Samtec. It features a straight orientation and a 2.54mm pitch. The socket is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is intended for general use.
Samtec ICA-314-SGT-L technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.