
The ICA-316-WGT-3 is a 16-contact, 2-row straight-through SCSI female I/O connector with wire wrap termination. It features a 2.54mm pitch and is designed for through-hole mounting. This connector is compliant with RoHS standards and is available in bulk packaging.
Sign in to ask questions about the Samtec ICA-316-WGT-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ICA-316-WGT-3 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICA-316-WGT-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
