The ICA-316-ZS-GG-L is a DIP socket with 16 contacts, a SKT gender, and a 2.54mm terminal pitch. It is designed for through hole mounting and has a straight body orientation. The socket operates between -55°C and 125°C. It is rated for 1 ampere per contact.
Checking distributor stock and pricing after the page loads.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |