The ICA-318-ZS-ST-L is a 2-row, 18-contact female through hole socket from Samtec. It is designed for use with ICs and components, with a straight orientation and a 2.54mm pitch. The socket is available in bulk packaging and features a solder termination. It is not radiation hardened and is intended for general use.
Samtec ICA-318-ZS-ST-L technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICA-318-ZS-ST-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.