The ICA-320-ZH-GG is a 20-contact DIP socket with a terminal pitch of 2.54mm. It features a straight body orientation and is designed for through-hole mounting. The socket is rated for operation between -55°C and 125°C. It is suitable for use with ICs and other components that require a DIP socket.
Samtec ICA-320-ZH-GG technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ICA-320-ZH-GG to view detailed technical specifications.
No datasheet is available for this part.