The ICA-320AGTH is a 20-contact female through-hole SCSI I/O connector from Samtec. It features a straight orientation and a 2.54mm pitch. The connector is packaged in bulk and has a solder termination. It is not radiation hardened.
Samtec ICA-320AGTH technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.