This 22-contact female SCSI I/O connector features a straight orientation and 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The connector is suitable for through-hole mounting and has a solder termination.
Sign in to ask questions about the Samtec ICA-322-JGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ICA-322-JGG technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICA-322-JGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.