The ICA-322-ZS-GG-L is a 22-contact female through-hole socket with a 2.54mm pitch. It is designed for use in general applications and is not radiation hardened. The socket is packaged in bulk and features a straight orientation. It is terminated with solder and has a number of rows equal to 2.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ICA-322-ZS-GG-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICA-322-ZS-GG-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.