
The ICA-324-SGT-L is a 24-contact SCSI female connector with a 2.54mm pitch, designed for through-hole mounting. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a straight orientation and is not radiation hardened. It is suitable for use in a variety of applications requiring high-density I/O connections.
Sign in to ask questions about the Samtec ICA-324-SGT-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ICA-324-SGT-L technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICA-324-SGT-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.