This 2x24 female through hole IC socket is designed for mounting on a printed circuit board. It has a 2.54mm pitch and is available in bulk packaging. The socket is not radiation hardened and features solder termination. It is suitable for use with a variety of ICs and components.
Samtec ICA-324-ZS-ST-L technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICA-324-ZS-ST-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.