This DIP socket is a Type SKT, 28-contact connector with a terminal pitch of 2.54mm. It is designed for through-hole mounting and features a straight body orientation. The socket has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is rated for a maximum current of 1 amp per contact.
Samtec ICA-328-S-TT technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 28 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ICA-328-S-TT to view detailed technical specifications.
No datasheet is available for this part.