This SCSI I/O connector features 28 female contacts and a straight orientation, suitable for through-hole mounting. It is available in bulk packaging with a 2.54mm pitch. The connector is compliant with RoHS regulations and is not radiation hardened. It is designed for general use in SCSI applications.
Sign in to ask questions about the Samtec ICA-328-ZSST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ICA-328-ZSST technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICA-328-ZSST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.