The ICA-422-JGT is a 22-contact, 2-row through-hole connector from Samtec. It features a straight orientation and a 2.54mm pitch. The connector is packaged in bulk and is not radiation hardened. It is compliant with RoHS regulations and is terminated with solder. The ICA-422-JGT is suitable for a variety of applications requiring a reliable and compact connection solution.
Samtec ICA-422-JGT technical specifications.
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.