
This 32-contact female SCSI I/O connector features a straight orientation and a 2.54mm pitch. It is packaged in bulk and is suitable for through-hole mounting. The connector is RoHS compliant and has a solder termination. It is not radiation hardened.
Sign in to ask questions about the Samtec ICA-632-JGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ICA-632-JGG technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICA-632-JGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.