The ICA-632-ZWGG is a 32-contact, 2-row straight-through SCSI connector with a female gender and through-hole mount. It features a wire wrap termination and is packaged in bulk. The connector has a 2.54mm pitch and is not radiation hardened. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ICA-632-ZWGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICA-632-ZWGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.