This 40-contact 2-row straight-through hole IC socket is designed for use in applications where a secure and reliable connection is required. The socket is packaged in bulk and features a 2.54mm pitch. It is not radiation hardened and is compliant with RoHS regulations. The socket is suitable for use in general applications and is available for purchase from Samtec.
Samtec ICA-640-HGG-H technical specifications.
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICA-640-HGG-H to view detailed technical specifications.
No datasheet is available for this part.