The ICA-640-ZEGT is a 40-contact female through-hole SCSI I/O connector from Samtec. It features a straight orientation and 2.54mm pitch. This connector is available in bulk packaging and is compliant with RoHS regulations. It has a termination of solder and is designed for through-hole mounting.
Samtec ICA-640-ZEGT technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICA-640-ZEGT to view detailed technical specifications.
No datasheet is available for this part.