
This 48-contact, 2-row SCSI I/O connector features a straight-through design and a pitch of 2.54mm. It is rated for a maximum current of 1A and can operate within a temperature range of -55°C to 125°C. The connector is available in bulk packaging and is suitable for through-hole mounting via solder termination.
Sign in to ask questions about the Samtec ICA-648EGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ICA-648EGT technical specifications.
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICA-648EGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.