This 2-row straight-contact connector features copper contacts with gold plating, rated for 1A current. It measures 10.16mm in length and 9.53mm in depth, with a 2.54mm pitch and 7.62mm row spacing. The connector is designed for operation between -55°C and 125°C, and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.53mm |
| Insulation Material | Polymer |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Row Spacing | 7.62mm |
| RoHS | Compliant |