Samtec ICF-308-T-I-TR technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 9.53mm |
| Gender | Female |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | ICF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-308-T-I-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.