
This 8-contact surface mount socket features a 2-row, straight orientation with a 2.54mm pitch. It is available in bulk packaging and is suitable for surface mount applications. The socket is RoHS compliant and does not have radiation hardening. It is designed for use with components that have a female gender and are terminated with solder.
Samtec ICF-308-TM-I technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-308-TM-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
