
This 8-contact surface mount socket has a current rating of 1A and can operate within a temperature range of -55°C to 125°C. The socket features a solder termination and is made with copper contacts plated with tin. It is available in bulk packaging and is compliant with RoHS regulations.
Samtec ICF-308-TM-O technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 9.53mm |
| Gender | Female |
| Insulation Material | Polymer |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-308-TM-O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
