
This 14-contact surface mount socket features a 2-row, straight configuration with a 2.54mm pitch. It is designed for use with surface mount components and is compliant with RoHS regulations. The socket is available in tape and reel packaging for easy integration into manufacturing processes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ICF-314-S-I-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-314-S-I-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.