
This 14-contact surface mount socket features a 2-row, straight orientation with a 2.54mm pitch and solder termination. It is available in tape and reel packaging and is RoHS compliant. The socket is not radiation hardened and is designed for use with surface mount components. It is suitable for general use in electronic assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ICF-314-S-O-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-314-S-O-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.