
This 16-contact surface mount socket features a 2-row, straight orientation with a 2.54mm pitch. It is designed for surface mount applications and is compliant with RoHS regulations. The socket is available in tape and reel packaging, making it suitable for automated assembly processes.
Samtec ICF-316-FM-I-TR technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-316-FM-I-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.